Seaward Apollo 400 + Pro Bundle PAT Testing Kit, Class I Test Type, RSCAL

Subtotal (1 unit)*

£2,423.36

(exc. VAT)

£2,908.03

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 1 unit(s) shipping from 18 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,423.36

*price indicative

RS Stock No.:
175-7090
Mfr. Part No.:
380A9902
Brand:
Seaward
Find similar products by selecting one or more attributes.
Select all

Brand

Seaward

Product Type

PAT Testing Kit

Tester Type

PAT Tester Kit

Test Type

Class I

Testing Method

Automatic

Download

Yes

Flash Test

Yes

Model Number

Apollo 400 + Pro Bundle

Power Source

Mains, Battery

Battery Type

Rechargeable

Minimum Supply Voltage

207V ac

Height

100mm

Standards/Approvals

REACH Regulation (EC) No 1907/2006

Weight

1.5kg

Width

150mm

Length

230mm

Maximum Supply Voltage

253V ac

Calibrated

RSCAL

Seaward Apollo 400+ Pro Bundle PAT Testing Kit


The Apollo 400+ PAT tester is a cost-effective downloadable solution that features a comprehensive range of electrical safety tests to ensure compliance with the IET Code of Practice and BS EN50699. It is ideal for mid-volume PAT testing where detailed records are required, has user configurable test sequences and storage for up to 2,000 test records. The Apollo 400+ Pro bundle kit includes Bluetooth barcoding and label printing, fully automating the process and ensuring your complete PAT testing regime is quick and efficient.

Key Features:


• Tests in accordance with the IET Code of Practice and BS EN50699

• User congfigurable test sequences

• 2000 slot memory

• WiFi hotspot for remote downloading of test data

• Battery/mains operated

• User defined site and locations

• PATGuard 3 software compaitable

Test Features:


•Earth Continuity test

• 250V/500V Insulation test voltages

• IEC Lead test

• 230V mains powered leakage tests

• Differential leakage test

• Tests portable RCDs

• Point to Point Testing Earth Continuity and Insulation (additional lead required)

Supplied with:


• Test N Tag Pro Bluetooth Label Printer

• 1D Bluetooth Bacode Scanner

• 2x Rolls of Pro Labels 25mm

• 2x Rolls of Pro Labels 75mm

• Apollo Kit Carry Case

• 110V Test Adaptor

• Test Leads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy