Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type, RSCAL
- RS Stock No.:
- 803-5552
- Mfr. Part No.:
- 403A953
- Brand:
- Seaward
Subtotal (1 unit)*
£1,215.30
(exc. VAT)
£1,458.36
(inc. VAT)
FREE delivery for orders over £60.00
Limited stock
- 8 left, ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £1,215.30 |
*price indicative
- RS Stock No.:
- 803-5552
- Mfr. Part No.:
- 403A953
- Brand:
- Seaward
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Seaward | |
| Tester Type | PAT Tester Kit | |
| Product Type | PAT Testing Kit | |
| Test Type | Class I | |
| Testing Method | Automatic | |
| Download | Yes | |
| Power Source | Battery | |
| Model Number | PrimeTest 250+ Pro Bundle with software UK | |
| Battery Type | AA | |
| Minimum Supply Voltage | 225V ac | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 105mm | |
| Height | 265mm | |
| Weight | 800g | |
| Standards/Approvals | No | |
| Maximum Supply Voltage | 254V ac | |
| Calibrated | RSCAL | |
| Select all | ||
|---|---|---|
Brand Seaward | ||
Tester Type PAT Tester Kit | ||
Product Type PAT Testing Kit | ||
Test Type Class I | ||
Testing Method Automatic | ||
Download Yes | ||
Power Source Battery | ||
Model Number PrimeTest 250+ Pro Bundle with software UK | ||
Battery Type AA | ||
Minimum Supply Voltage 225V ac | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 105mm | ||
Height 265mm | ||
Weight 800g | ||
Standards/Approvals No | ||
Maximum Supply Voltage 254V ac | ||
Calibrated RSCAL | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- GB
PrimeTest 250+ and Pro Bundle with software (UK)
The PrimeTest 250+ PAT tester offers fast and efficient electrical safety testing with labelprinting and data storage, including free datalogger software.
The PAT tester features all of the required tests of the IET 4th Edition Code of Practice along with USB download
The PrimeTest 250 Plus is also fully compatible with the new Test n Tag Pro serial printer for quick and easy label printing without any setup required
PrimeTest 250+ and Pro Bundle with software is supplied with: PATGuard 3 Elite 1year license card, Test n Tag Pro printer (serial model), 4 x Test n Tag printer label rolls, PrimeTest checkbox, PATBag carry case, Cloverleaf adaptor, PAT Training DVD and Guide to PAT testing
Key Features
Plug and print - easy label printing with no setup
Date stamped results for full traceability
Single key save
Single key download
Store 999 appliance records
Industry standard download format
Test 3 phase appliances
Electrical Test Functions
Low current earth continuity testguaranteeing accurate measurement (patent pending)
Insulation resistance at 250 / 500V
IEC lead test
Protective conductor current
Touch current
3 Phase leakage current (requires adaptor)
Alternative leakage current
RCD test (30mA / 150mA)
Power socket test
Related links
- Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit, Class I Test Type
- Seaward PrimeTest 250+ Pro Bundle with software UK PAT Testing Kit UKAS
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit RSCAL
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit, Class I Test Type
- Seaward PrimeTest 250+ Pro Bundle UK PAT Testing Kit UKAS
- Seaward PrimeTest 250+ UK PAT Tester RSCAL
- Seaward Apollo 600 + Pro Bundle PAT Testing Kit RSCAL
- Seaward Apollo 400 + Elite Bundle PAT Testing Kit RSCAL

