Signal Construct, Green Panel Mount Indicator 3V 20 mA, IP40, 8.2 mm
- RS Stock No.:
- 287-2445
- Distrelec Article No.:
- 133-70-982
- Mfr. Part No.:
- SMQD0821
- Brand:
- Signal Construct
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 287-2445
- Distrelec Article No.:
- 133-70-982
- Mfr. Part No.:
- SMQD0821
- Brand:
- Signal Construct
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| LED Colour | Green | |
| IP Rating | IP40 | |
| Minimum Supply Voltage | 2V | |
| Mount Hole Size | 8.2 mm | |
| Maximum Supply Voltage | 3V | |
| Luminous Intensity | 40mcd | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
LED Colour Green | ||
IP Rating IP40 | ||
Minimum Supply Voltage 2V | ||
Mount Hole Size 8.2 mm | ||
Maximum Supply Voltage 3V | ||
Luminous Intensity 40mcd | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The LED indicator with blade terminals measures 2.8 x 0.5mm and emits a fixed green light. It operates at a voltage of DC 3V.
IP or NEMA rating IP40
Mounting hole diameter 8.2 mm
Peak wavelength 568 nm
Forward current 20 mA
Related links
- Signal Construct IP40, 8.2 mm
- Signal Construct AMTD Series IP40, 8.2 mm
- Signal Construct IP40, 8.2 mm
- Signal Construct Green Panel Mount Indicator 28 V Panel Mount
- Signal Construct Green Panel Mount Indicator 28 V, IP67
- Signal Construct Green Panel Mount Indicator 28 V, Solder Tab Termination
- Signal Construct Green Panel Mount Indicator 28 V IP67
- Signal Construct Green Panel Mount Indicator 8mm Mounting Hole Size IP67
