Signal Construct, Red Panel Mount Indicator 28V 20 mA, IP40, 8.2 mm
- RS Stock No.:
- 287-2442
- Distrelec Article No.:
- 133-71-119
- Mfr. Part No.:
- SMBB08014
- Brand:
- Signal Construct
Stock information currently inaccessible
- RS Stock No.:
- 287-2442
- Distrelec Article No.:
- 133-71-119
- Mfr. Part No.:
- SMBB08014
- Brand:
- Signal Construct
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Signal Construct | |
| Product Type | Panel Mount Indicator | |
| Maximum Forward Current | 20mA | |
| LED Colour | Red | |
| IP Rating | IP40 | |
| Mount Hole Size | 8.2 mm | |
| Minimum Supply Voltage | 20V | |
| Maximum Supply Voltage | 28V | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Signal Construct | ||
Product Type Panel Mount Indicator | ||
Maximum Forward Current 20mA | ||
LED Colour Red | ||
IP Rating IP40 | ||
Mount Hole Size 8.2 mm | ||
Minimum Supply Voltage 20V | ||
Maximum Supply Voltage 28V | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CH
The LED Indicator featuring a 2.8 x 0.5 mm blade terminal, it ensures secure and convenient connection. Emitting a flashing red light, it operates on DC 28V, providing a clear indication of status or alerts. Housed in a bright chromium plated casing, it offers durability and a sleek appearance. Equipped with an inner reflector.
RoHS compliant
With in built 5 mm high efficiency LED
Including washer and nut
Related links
- Signal Construct IP40, 8.2 mm
- Signal Construct IP40, 8.2 mm
- Signal Construct AMTD Series IP40, 8.2 mm
- Signal Construct SMZD Series Solder Tab Termination 28V, 8 mm
- Signal Construct Red Panel Mount Indicator, 230 V Panel Mount
- Signal Construct Red Panel Mount Indicator 28 V Panel Mount
- Signal Construct Red Panel Mount Indicator 28 V
- Signal Construct Red Panel Mount Indicator 14 V, IP67
