Signal Construct LED, Red Panel Mount Indicator, 8.2 mm, IP40 3V

Subtotal (1 unit)*

£5.08

(exc. VAT)

£6.10

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 5 unit(s), ready to ship from another location
Units
Per unit
1 +£5.08

*price indicative

RS Stock No.:
287-2444
Distrelec Article No.:
133-70-980
Mfr. Part No.:
SMQD0801
Brand:
Signal Construct
Find similar products by selecting one or more attributes.
Select all

Brand

Signal Construct

Product Type

Panel Mount Indicator

Maximum Forward Current

20mA

Sub Type

LED

LED Colour

Red

IP Rating

IP40

Mount Hole Size

8.2 mm

Minimum Supply Voltage

2V

Maximum Supply Voltage

3V

Luminous Intensity

40mcd

Standards/Approvals

No

COO (Country of Origin):
CH
The Signal Indicator is a high-quality LED indicator suitable for various applications. With a polished chromium-plated metal housing and CuZn components, this indicator offers reliability and durability for long-lasting performance.

LED indicator with an installation diameter of Ø8mm

Polished chromium-plated metal housing for a sleek look

CuZn components for durability

Included mounting material for easy installation

Common cathode wire bonding for easy connection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy