Walters And Walters White Panel Mount Indicator, 24V Panel
- RS Stock No.:
- 285-7787
- Distrelec Article No.:
- 133-59-105
- Mfr. Part No.:
- 5100.09.128-002
- Brand:
- Walters And Walters
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 285-7787
- Distrelec Article No.:
- 133-59-105
- Mfr. Part No.:
- 5100.09.128-002
- Brand:
- Walters And Walters
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walters And Walters | |
| Product Type | Panel Mount Indicator | |
| Voltage | 24V | |
| Light Output Colour | White | |
| Current | 16mA | |
| Mount Type | Panel | |
| Standards/Approvals | RoHS Compliant | |
| Length | 25mm | |
| Select all | ||
|---|---|---|
Brand Walters And Walters | ||
Product Type Panel Mount Indicator | ||
Voltage 24V | ||
Light Output Colour White | ||
Current 16mA | ||
Mount Type Panel | ||
Standards/Approvals RoHS Compliant | ||
Length 25mm | ||
- COO (Country of Origin):
- FR
The LED Bulb is a compact and energy efficient lighting solution designed for 24V AC applications. Emitting a bright white light, it offers a luminous intensity of 1.2 cd and consumes a supply current of 16 mA. With a transmission angle of 60 degree, it provides even illumination within its surroundings. The bulb features BA9s base.
80000 hours service life
Related links
- APEM White Panel Mount Indicator Lead Wire Termination
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- RS PRO White Panel Mount Indicator Lead Wire Termination, IP67
- RS PRO White Panel Mount Indicator Solder Tab Termination, IP67
- Walters And Walters Soffits GLS Incandescent Light Bulb 24 V 3000h
- Walters And Walters BA15D GLS Incandescent Light Bulb Clear 200mA, 2000 h
- Signal Construct Yellow Panel Mount Indicator 28 V Panel Mount
- APEM Red Panel Mount Indicator Faston Termination
