Walters And Walters Soffits GLS Incandescent Light Bulb, Clear, 24 V, 125 mA, 3000h
- RS Stock No.:
- 285-7673
- Distrelec Article No.:
- 133-46-666
- Mfr. Part No.:
- 0631.00.024-500
- Brand:
- Walters And Walters
- RS Stock No.:
- 285-7673
- Distrelec Article No.:
- 133-46-666
- Mfr. Part No.:
- 0631.00.024-500
- Brand:
- Walters And Walters
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Walters And Walters | |
| Voltage Rating | 24 V | |
| Wattage | 3 W | |
| Lamp Base | Soffits | |
| Current Rating | 125 mA | |
| Diameter | 6mm | |
| Lens Colour | Clear | |
| Life Hours | 3000h | |
| Select all | ||
|---|---|---|
Brand Walters And Walters | ||
Voltage Rating 24 V | ||
Wattage 3 W | ||
Lamp Base Soffits | ||
Current Rating 125 mA | ||
Diameter 6mm | ||
Lens Colour Clear | ||
Life Hours 3000h | ||
- COO (Country of Origin):
- CN
The Incandescent Bulb is designed for use in soffits and operates at 24V. With a power consumption of 3W, it provides efficient lighting suitable for various applications. It features a bulb base specifically designed for soffits, ensuring compatibility and easy installation. The bulb has a diameter of 6mm.
3000 hours lifetime
Related links
- Walters And Walters BA15d GLS Incandescent Light Bulb 24 V 2000h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 24 V 2000h
- Oshino Lamps Bi-Pin GLS Incandescent Light Bulb 28 V 5000h
- Bailey Electric & Electronics bv E14 GLS Incandescent Light Bulb 12 V 2000h
- Molex GLS Incandescent Light Bulb 120 V
- Molex PTFE GLS Incandescent Light Bulb 120 V
- Molex Nylon GLS Incandescent Light Bulb 120 V
- Orbitec BA9s Indicator Light 24 V 1000h
