Molex GLS Incandescent Light Bulb, Clear, 120V

Subtotal (1 unit)*

£162.03

(exc. VAT)

£194.44

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£162.03

*price indicative

RS Stock No.:
467-748
Distrelec Article No.:
302-96-922
Mfr. Part No.:
1301090009
Brand:
Molex
Find similar products by selecting one or more attributes.
Select all

Brand

Molex

Power

100W

Voltage

120V

Product Type

GLS Incandescent Light Bulb

Lens Colour

Clear

Lamp Designation

15.24 m

Luminous Power

1000 lm

Series

130109

Standards/Approvals

UL E59049

RoHS Status: Exempt

COO (Country of Origin):
MX
The Molex Safeway Nylon 100W Hand Lamp offers exceptional versatility and reliability for a variety of commercial lighting needs. Designed for both durability and performance, this hand lamp features a robust construction with a molded 16/3 SJTOW cord, ensuring safety during prolonged use. The metal guard provides added protection, making it Ideal for demanding environments. With an impressive light output of 1000 lumens, this lamp is perfect for illuminating workspaces efficiently. The user-friendly on/off switch enhances convenience, making it a reliable choice for any lighting task. Elevate your workspace lighting with this essential tool that combines functionality with a sleek design.

Guard type is MADE from Durable steel for enhanced protection

Designed specifically for commercial use, ensuring reliability

Equipped with a NEMA 5-15 configuration for compatibility

Lightweight design promotes ease of handling during operation

Carton packaging provides secure storage and transport solution

Maximum fixture voltage is suitable for standard locations

Incorporates a high-quality incandescent bulb type for optimal brightness

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy