Yale1 Padlock Aluminium Padlock Weatherproof, 53 mm Shackle Length, 6 mm Diameter, 38mm Body
- RS Stock No.:
- 874-264
- Mfr. Part No.:
- YE3CB/38/131/1/BK
- Brand:
- Yale1
Subtotal (1 unit)*
£10.99
(exc. VAT)
£13.19
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 120 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £10.99 |
*price indicative
- RS Stock No.:
- 874-264
- Mfr. Part No.:
- YE3CB/38/131/1/BK
- Brand:
- Yale1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 6mm | |
| Shackle Length | 53mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 38mm | |
| Application | Locker, Rucksack, Tool Box | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 6mm | ||
Shackle Length 53mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Aluminium | ||
Colour Black | ||
Width 38mm | ||
Application Locker, Rucksack, Tool Box | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 Aluminium combination padlock offers robust security for your valuable belongings through an easy-to-use dial lock mechanism. This padlock is perfectly designed for safe indoor storage, providing peace of mind for users.
Easy dial lock setting with over 1,000 combinations for enhanced security
Lightweight design makes it convenient to carry and use
Available in multiple colours and sizes for personalisation
Manufactured with aluminium for durability and corrosion resistance
Related links
- Yale1 Padlock Aluminium Padlock Weatherproof 21mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 29mm Body
- Yale1 Padlock Aluminium Padlock 42mm Body
- Kasp Padlock Aluminium Padlock Weatherproof Keyed Alike 38mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 38mm Body
- ABUS Key Steel 6.5 mm Shackle, 38mm Body
- Brady Key Steel 6.35 mm Shackle, 38mm Body
- Brady Key Nylon 6.35 mm Shackle, 38mm Body
