Yale1 Padlock Aluminium Padlock Weatherproof, 44 mm Shackle Length, 5 mm Diameter, 29mm Body
- RS Stock No.:
- 874-263
- Mfr. Part No.:
- YE3CB/28/126/1/BK
- Brand:
- Yale1
Subtotal (1 unit)*
£7.99
(exc. VAT)
£9.59
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 107 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7.99 |
*price indicative
- RS Stock No.:
- 874-263
- Mfr. Part No.:
- YE3CB/28/126/1/BK
- Brand:
- Yale1
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Yale1 | |
| Lock Type | Padlock | |
| Product Type | Padlock | |
| Shackle Diameter | 5mm | |
| Shackle Length | 44mm | |
| Keyed Alike | No | |
| Indoor/Outdoor | Indoor | |
| Material | Aluminium | |
| Colour | Black | |
| Width | 29mm | |
| Application | Locker, Rucksack, Tool Box | |
| Weatherproof | Yes | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Yale1 | ||
Lock Type Padlock | ||
Product Type Padlock | ||
Shackle Diameter 5mm | ||
Shackle Length 44mm | ||
Keyed Alike No | ||
Indoor/Outdoor Indoor | ||
Material Aluminium | ||
Colour Black | ||
Width 29mm | ||
Application Locker, Rucksack, Tool Box | ||
Weatherproof Yes | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Yale1 combination padlock designed for versatile security, offering robust locking options for various indoor applications. Its lightweight aluminium body and multiple colour choices enhance both functionality and personalisation.
Easy dial lock setting offers over 1,000 different combinations
Available in a multipack featuring a 22mm size
Comes in a choice of four colours including black, silver, gold, and red
Packaging features a 10% footprint reduction for environmental consideration
Related links
- Yale1 Padlock Aluminium Padlock Weatherproof 21mm Body
- Yale1 Padlock Aluminium Padlock Weatherproof 38mm Body
- ABUS Keyed Brass Padlock Weatherproof 29mm Body
- Yale1 Padlock Aluminium Padlock 42mm Body
- Yale1 Padlock Padlock Weatherproof 56mm Body
- Yale1 Padlock Brass Padlock 50mm Body
- Yale1 Padlock Steel Padlock Weatherproof 40mm Body
- ABUS Combination Padlock Aluminium Combination Padlock Weatherproof 31.5mm Body
