Master Lock Padlock Steel Lock Weatherproof Keyed Alike, 7.92 mm Shackle, 45mm Body

Subtotal (1 unit)*

£19.15

(exc. VAT)

£22.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£19.15

*price indicative

RS Stock No.:
857-425
Mfr. Part No.:
PK1EURD
Brand:
Master Lock
Find similar products by selecting one or more attributes.
Select all

Brand

Master Lock

Product Type

Lock

Lock Type

Padlock

Shackle Diameter

7.92mm

Shackle Length

25mm

Keyed Alike

Yes

Indoor/Outdoor

Outdoor

Material

Steel

Colour

Silver

Width

45mm

Application

Gates

Quantity Per Package

1Per Pack

Number of Keys

2

Weatherproof

Yes

COO (Country of Origin):
MX
The Master Lock padlock offers unparalleled security and durability for securing valuable items and property. Engineered with innovative technology, this padlock is designed to withstand environmental challenges while ensuring easy use.

CutGuard Technology enhances security against bolt cutters

A 5-pin cylinder provides maximum protection against pick attempts

Corrosion-resistant materials ensure longevity in severe weather

The dual ball-bearing locking mechanism prevents shackle rotation

Innovative design Roots in consumer insights for improved user experience

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy