Subtotal (1 box of 6 units)*
£104.95
(exc. VAT)
£125.94
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £104.95 | £17.492 |
*price indicative
- RS Stock No.:
- 834-420
- Mfr. Part No.:
- 150337
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock | |
| Material | Nylon | |
| Width | 38mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 6Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock | ||
Material Nylon | ||
Width 38mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 6Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady nylon padlock offers exceptional key security and precision, designed for reliable use in a variety of environments. With a unique construction, it ensures durability while providing fast identification through colour-coded keys.
Six tumbler blades ensure ultimate key precision
Over 100,000 key codes enhance key security
Smooth operation reduces friction for easy key use
Non-conductive body promotes safety in electrical applications
Colour-matched keys offer quick identification
Chemical resistance makes it suitable for industrial environments
