Brady Nylon Padlock Shackle, 32mm Body

Subtotal (1 unit)*

£17.80

(exc. VAT)

£21.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£17.80

*price indicative

RS Stock No.:
834-400
Mfr. Part No.:
CPT-YLW-38AL-KD
Brand:
Brady
Find similar products by selecting one or more attributes.
Select all

Brand

Brady

Product Type

Padlock Shackle

Material

Nylon

Width

32mm

Application

Safety Lockout/Tagout

Quantity Per Package

1Each

Standards/Approvals

OSHA 29 CFR 1910.147

RoHS Status: Exempt

COO (Country of Origin):
MX
The Brady Compact nylon padlock designed for Advanced key security. Its unique features cater to diverse electrical lockout applications, providing efficient protection with high versatility.

Ultimate key precision with six tumbler blades and matching side-milled keys

Over 100,000 key codes for enhanced security against unauthorised access

Non-conductive body and internal components suitable for electrical applications

Smooth key operation minimises friction during use

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy