Brady Nylon Padlock Shackle, 32mm Body
- RS Stock No.:
- 834-395
- Mfr. Part No.:
- CPT-RED-38AL-KD
- Brand:
- Brady
Subtotal (1 unit)*
£17.80
(exc. VAT)
£21.36
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £17.80 |
*price indicative
- RS Stock No.:
- 834-395
- Mfr. Part No.:
- CPT-RED-38AL-KD
- Brand:
- Brady
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Brady | |
| Product Type | Padlock Shackle | |
| Material | Nylon | |
| Width | 32mm | |
| Application | Safety Lockout/Tagout | |
| Quantity Per Package | 1Each | |
| Standards/Approvals | OSHA 29 CFR 1910.147 | |
| Select all | ||
|---|---|---|
Brand Brady | ||
Product Type Padlock Shackle | ||
Material Nylon | ||
Width 32mm | ||
Application Safety Lockout/Tagout | ||
Quantity Per Package 1Each | ||
Standards/Approvals OSHA 29 CFR 1910.147 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- MX
The Brady padlock that ensures maximum security through an Advanced key system and ergonomic design. This padlock is Ideal for securing valuable items in diverse environments while maintaining exceptional reliability.
Ultimate key precision with six tumbler blades and matching side-milled keys
Over 100,000 key codes for enhanced security using a patented lock mechanism
Non-conductive body and internal components suitable for electrical applications
Glass-reinforced nylon body for Durable and lightweight performance
Wide temperature range from -26°C to 121°C, catering to varying conditions
Related links
- Brady Nylon Padlock Shackle, 32mm Body
- Brady Nylon Padlock, 32mm Body
- ABUS Padlock Plastic Padlock 32mm Body
- ABUS Keyed Brass Safety Padlock Weatherproof 32mm Body
- Yale1 Padlock Iron Padlock Weatherproof Keyed Alike 32mm Body
- RS PRO Combination Padlock Aluminium Combination Padlock 32mm Body
- Yale1 Combination Padlock Brass Combination Padlock 32mm Body
- Brady Polyamide Nylon Safety Padlock, 32mm Body
