3M Clear Scotch® 3739 Packaging Tape, 990 m x 48mm
- RS Stock No.:
- 834-253
- Mfr. Part No.:
- 7100144134
- Brand:
- 3M
Subtotal (1 box of 6 units)*
£211.61
(exc. VAT)
£253.93
(inc. VAT)
FREE delivery for orders over £60.00
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | £211.61 | £35.268 |
*price indicative
- RS Stock No.:
- 834-253
- Mfr. Part No.:
- 7100144134
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 48mm | |
| Length | 990m | |
| Thickness | 56μm | |
| Colour | Clear | |
| Dispenser Type | Hand Dispenser | |
| Elongation at Break | 160% | |
| Adhesive Material | Rubber | |
| Tensile Strength | 60N/cm | |
| Trade Name | Scotch® 3739 | |
| Adhesion Strength | 4.7N/cm | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 48mm | ||
Length 990m | ||
Thickness 56μm | ||
Colour Clear | ||
Dispenser Type Hand Dispenser | ||
Elongation at Break 160% | ||
Adhesive Material Rubber | ||
Tensile Strength 60N/cm | ||
Trade Name Scotch® 3739 | ||
Adhesion Strength 4.7N/cm | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M packaging tape offers robust sealing capabilities for a wide variety of box and carton materials, ensuring secure closures. It is designed to perform reliably even under challenging shipping conditions.
Moisture-resistant polypropylene backing provides durability during transit
High adhesion ensures a secure seal on various surfaces
Conforms easily around edges and rough surfaces for effective sealing
Resistant to nicks, abrasions, and scuffing for long-lasting hold
Related links
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 48mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 990 m x 75mm
- 3M Clear Scotch® 371 Packaging Tape, 990 m x 50mm
- 3M Brown 66 m x 48mm
- 3M Clear Scotch® 375E Packaging Tape, 330 m x 75mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 375E Packaging Tape, 660 m x 75mm