3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm

Subtotal (1 box of 6 units)*

£28.98

(exc. VAT)

£34.78

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per unit*
1 +£28.98£4.83

*price indicative

RS Stock No.:
834-252
Mfr. Part No.:
7100144125
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

50mm

Length

66m

Thickness

75μm

Colour

Clear

Dispenser Type

Hand Dispenser

Adhesive Material

Rubber

Elongation at Break

180%

Trade Name

Scotch® 375E

Tensile Strength

75N/cm

Adhesion Strength

5.5N/cm

Standards/Approvals

BRCGS

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M transparent sealing tape is Ideal for securely closing boxes and cartons, ensuring they remain intact during shipping and handling. This product combines effective adhesion with a reliable backing, making it a staple for packaging needs.

High adhesion and holding power resists popping for a secure seal

Suitable for hard-to-stick surfaces and cold temperature applications

Available with custom printing for enhanced security and branding

Crafted from moisture-resistant polypropylene backing for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy