3M Clear Tartan 305 Packaging Tape, 66 m x 50mm
- RS Stock No.:
- 834-245
- Mfr. Part No.:
- 7000095640
- Brand:
- 3M
Subtotal (1 pack of 6 units)*
£12.87
(exc. VAT)
£15.44
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | £12.87 | £2.145 |
*price indicative
- RS Stock No.:
- 834-245
- Mfr. Part No.:
- 7000095640
- Brand:
- 3M
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 3M | |
| Product Type | Packaging Tape | |
| Backing Material | Polypropylene | |
| Width | 50mm | |
| Length | 66m | |
| Thickness | 43μm | |
| Colour | Clear | |
| Dispenser Type | Hand Held Manual | |
| Elongation at Break | 145% | |
| Adhesive Material | Acrylic | |
| Adhesion Strength | 2.9N/cm | |
| Trade Name | Tartan 305 | |
| Tensile Strength | 40N/cm | |
| Standards/Approvals | BRCGS | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Packaging Tape | ||
Backing Material Polypropylene | ||
Width 50mm | ||
Length 66m | ||
Thickness 43μm | ||
Colour Clear | ||
Dispenser Type Hand Held Manual | ||
Elongation at Break 145% | ||
Adhesive Material Acrylic | ||
Adhesion Strength 2.9N/cm | ||
Trade Name Tartan 305 | ||
Tensile Strength 40N/cm | ||
Standards/Approvals BRCGS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The 3M packaging tape offers exceptional adhesion and secure sealing for a variety of materials. It is specifically designed for exerting a tight hold during shipping and transitioning between different environmental conditions.
High-performance adhesive ensures a strong, reliable seal under varying conditions
Manufactured with polypropylene backing that resists moisture and abrasion
Suitable for all shipping and storage environments
Easily conforms to rough surfaces for a tight and secure seal
Related links
- 3M Brown Tartan 305 Packaging Tape, 66 m x 50mm
- 3M Clear Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Brown Scotch® 375E Packaging Tape, 66 m x 50mm
- 3M Brown 66 m x 50mm
- 3M Brown 66 m x 50mm
- Tesa Red 60404 Premium Packaging Tape, 66 m x 50mm
- Tesa Yellow 60404 Premium Packaging Tape, 66 m x 50mm
- 3M Clear 66 m x 50mm