3M Brown, Yellow Scotch® 371 Packaging Tape, 66 m x 48mm

Subtotal (1 pack of 6 units)*

£10.49

(exc. VAT)

£12.59

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£10.49£1.748

*price indicative

RS Stock No.:
834-319
Mfr. Part No.:
7000095738
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

48mm

Length

66m

Thickness

50μm

Colour

Brown, Yellow

Dispenser Type

Hand Held Manual

Elongation at Break

160%

Adhesive Material

Rubber

Tensile Strength

50N/cm

Adhesion Strength

4.2N/cm

Trade Name

Scotch® 371

Standards/Approvals

BRCGS

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Scotch general purpose box sealing tape is designed for effective and reliable sealing of boxes and packages, ensuring protection during shipping and storage.

Biaxial orientated polypropylene backing offers durability and resistance to moisture

Hot melt synthetic rubber resin adhesive provides strong adhesion to various surfaces

Best applied at room temperature for optimal performance

Functions effectively in extreme temperatures, including deep-freeze environments

Available in clear, brown, and white colours to suit a variety of needs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy