3M Clear Scotch Packing Tape, 75 mm x 66mm

Subtotal (1 pack of 6 units)*

£41.42

(exc. VAT)

£49.70

(inc. VAT)

Add to Basket
Select or type quantity
New product - Preorder today
  • Shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£41.42£6.903

*price indicative

RS Stock No.:
834-236
Mfr. Part No.:
7000095437
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packing Tape

Backing Material

Polypropylene

Width

66mm

Length

75mm

Thickness

79μm

Colour

Clear

Elongation at Break

160%

Adhesive Material

Rubber

Tensile Strength

35lb/in

Adhesion Strength

613N/100mm

Trade Name

Scotch

Minimum Operating Temperature

4°C

Maximum Operating Temperature

23°C

Standards/Approvals

ISO 9001

RoHS Status: Exempt

COO (Country of Origin):
IT
The 3M Adhesive tape is designed for securely sealing cardboard boxes, utilising a Durable polypropylene backing and high-performance adhesive for reliable closure.

Strong adhesion ensures lasting seal on various cardboard types

Polypropylene support provides excellent resistance to moisture and abrasion

Suitable for lightweight and medium weight packaging applications

Effectively adheres even in cold temperatures, maintaining performance integrity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy