3M Clear Scotch® 375+ Packaging Tape, 50 m x 72mm

Subtotal (1 pack of 6 units)*

£61.01

(exc. VAT)

£73.21

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +£61.01£10.168

*price indicative

RS Stock No.:
834-274
Mfr. Part No.:
7100215467
Brand:
3M
Find similar products by selecting one or more attributes.
Select all

Brand

3M

Product Type

Packaging Tape

Backing Material

Polypropylene

Width

72mm

Length

50m

Thickness

79μm

Colour

Clear

Dispenser Type

Hand Dispenser

Elongation at Break

119%

Adhesive Material

Rubber

Tensile Strength

80.6N/cm

Trade Name

Scotch® 375+

Adhesion Strength

6.7N/cm

Standards/Approvals

ASTM D3759

RoHS Status: Exempt

COO (Country of Origin):
US
The 3M Scotch High Tack Box Sealing Tape 375+ is an industrial packaging solution designed for box sealing and various packaging applications, featuring a pressure-sensitive hot melt adhesive for high performance and reliability.

Coated with a 10% bio-based adhesive for environmentally conscious applications

Solvent-free formulation ensures safety and compliance

Excellent edge tear and split resistance for enhanced durability

Instant adhesion to a variety of surfaces, including troublesome fibreboards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy