Subtotal (1 unit)*
£11.97
(exc. VAT)
£14.36
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- Plus 69 unit(s) shipping from 08 June 2026
- Plus 13 unit(s) shipping from 08 June 2026
- Plus 20 unit(s) shipping from 15 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £11.97 |
*price indicative
- RS Stock No.:
- 185-7218
- Mfr. Part No.:
- 4540W2XL
- Brand:
- 3M
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
| Brand | 3M | |
| Product Type | Disposable Overall | |
| Size | 2XL | |
| Colour | White | |
| Style | Coverall | |
| Gender | Unisex | |
| Length | 194cm | |
| Chest Size | 115 to 124 cm | |
| Material | SMS Laminate | |
| Hooded | Yes | |
| Series | 4540 | |
| Select all | ||
|---|---|---|
Brand 3M | ||
Product Type Disposable Overall | ||
Size 2XL | ||
Colour White | ||
Style Coverall | ||
Gender Unisex | ||
Length 194cm | ||
Chest Size 115 to 124 cm | ||
Material SMS Laminate | ||
Hooded Yes | ||
Series 4540 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- VN
3M White Disposable Coverall, Size XXL, SMS Laminate Material - 4540W2XL
Stay safe from occupational hazards with this disposable coverall from 3M. It's made of polyethylene and a polyester laminate blend, so it's breathable to keep you cool and comfortable while being strong enough to resist abrasions and chemicals. Thanks to the anti-static treatment on both sides, the garment resists the build-up of static electricity to ensure safety around electronic equipment. This XXL size fits personnel with a height between 186 and 194cm and a chest size of 115 to 124cm.
Features and Benefits
• Meets EN 13034:2005 Type 6 standards for protection against light liquid splashes
• Conforms to EN ISO 13982-1:2004 Type 5 standards for protection against solid airborne particulates
• Two-way zipper makes for easy dressing
• Elasticated waist and ankles ensure a secure and comfortable fit
Applications
• Painting and decorating
• Woodworking
• Pesticide application
How should I store this disposable coverall?
The coverall should be kept in its original packaging until use. Store it in a clean, dry place away from direct sunlight in an environment with a temperature between -20°C and +25°C. You can store it for up to three years from the manufacturing date for added convenience.
Applications
Coveralls are vital in protecting skin and clothing from staining or potentially harmful elements in work places. They are worn for many applications from painting to chemical handling and medical purposes. For work place health and safety compliance, and to protect workers, it is vital you select a coverall that suits the needs of your applications.
Why choose 3M?
3M are a reliable name in personal protection equipment. Supplying everything from safety goggles to respiratory protection, 3M offer PPE solutions for almost any industry. If work place safety is your concern, 3M is a brand you can trust.