Skytec Green Reusable Overall, 138 to 146 cm, 4XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-760
Mfr. Part No.:
SKC030200EP
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

4XL

Product Type

Overall

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

138 to 146 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

81cm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood and elasticated wrist is designed to deliver reliable protection and comfort in hazardous environments. Developed with flame, heat, and electrostatic resistant fabric, it combines safety with practical features such as a helmet‑compatible hood and cotton base for added comfort.

Offers protection against heat, flame and electrostatic hazards

Ring-pull zip enables easy donning and doffing while wearing gloves

Double storm-facing Velcro closure enhances user safety

Helmet-compatible hood features elasticated drawcord for a secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy