Skytec Yellow Reusable Overall, 90 → 98 cm, S

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-759
Mfr. Part No.:
SKC030200RD
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

S

Product Type

Overall

Sub Type

Protective Hood

Colour

Yellow

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

90 → 98 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

730mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

405mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boilersuit with hood and elasticated wrist is designed to provide dependable protection and comfort in hazardous environments. Developed with flame, heat, and electrostatic resistant fabric, it combines safety with practical features such as a helmet‑compatible hood and cotton base for added comfort.

Offers protection against heat, flame, and electrostatic hazards

Ring-pull zip facilitates easy donning and doffing while wearing gloves

Double Storm facing Velcro closure enhances overall protection

Helmet-compatible hood with elasticated drawcord for secure fit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy