Skytec Green Reusable Overall, 106 → 114 cm, 2XL

Image representative of range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
808-709
Mfr. Part No.:
CCCSB/004500/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Overall

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Chemical Resistant

Material

Polyester, PVC

Inside Leg

780mm

Closure Type

Stud

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemical splash boilersuit provides exceptional protection for professionals working in hazardous environments. Crafted from Durable EPVC/Polyester fabric, it’s designed to safeguard the wearer from chemical splashes while ensuring comfort and ease of wear.

Ring-pull zip allows for convenient donning and doffing while wearing gloves

Double Storm facing stud closure enhances overall protection against the elements

Elasticated wrists guarantee a secure and snug fit for user safety

Helmet-compatible hood features an elasticated drawcord for adjustable comfort

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy