Skytec Green Reusable Overall, 106 → 114 cm, 2XL
- RS Stock No.:
- 808-601
- Mfr. Part No.:
- SKC030500EL
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-601
- Mfr. Part No.:
- SKC030500EL
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | 2XL | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Length | 400mm | |
| Knee Pad Pocket | No | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size 2XL | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Length 400mm | ||
Knee Pad Pocket No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood provides essential protection for workers, featuring elasticated inner wrists and ankles for optimal fit and comfort in hazardous environments.
Offers protection against heat, flame, and electrostatic hazards
Double cuff system enhances wrist protection with internal elasticating
Durable double layer ankle design ensures security and comfort
Helmet-compatible hood includes an elasticated drawcord for adjustment
