Skytec Green Reusable Overall, 122 → 130 cm, 2XL

Subtotal (1 unit)*

£152.13

(exc. VAT)

£182.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£152.13

*price indicative

RS Stock No.:
792-094
Mfr. Part No.:
CCCMB/001400/GN5
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

2XL

Product Type

Overall

Sub Type

Elasticated Wrists

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

122 → 130 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Chemmaster Boiler suit offers superior protection for chemical handling operations, crafted from tough double-coated PVC material to resist a wide range of industrial chemicals while ensuring comfort and durability.

Double Storm facing stud closure enhances safety against the elements

Helmet-compatible hood ensures compatibility with head protection

Elasticated wrists provide a secure and snug fit

Garment can be reused if prior contamination or damage is avoided

Tested to EN 14605 and ASTM F903 standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy