Skytec Green Reusable Overall, 106 → 114 cm, L

Image representative of range

Subtotal (1 unit)*

£221.23

(exc. VAT)

£265.48

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 13 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£221.23

*price indicative

RS Stock No.:
792-051
Mfr. Part No.:
SKC030300EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

L

Product Type

Overall

Sub Type

Boilersuit with Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

780mm

Closure Type

Velcro

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood provides essential protection against chemicals, heat, and electrostatic hazards, ensuring safe and comfortable wear in hazardous environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for enhanced protection

Helmet-compatible hood with elasticated drawcord adjustment

Ring-pull zip facilitates easy wearing with gloves

Reflective tape for increased visibility in low-light conditions

Base fabric incorporates cotton for added wearer comfort

Garment is machine washable for practical maintenance

Reusable if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy