Skytec Green Reusable Overall, 106 → 114 cm, XL

Subtotal (1 unit)*

£260.60

(exc. VAT)

£312.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.60

*price indicative

RS Stock No.:
791-986
Mfr. Part No.:
SKC030500EJ
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

XL

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

106 → 114 cm

Resistance Features

Flame Resistant, Heat Resistant

Material

Cotton, PVC

Inside Leg

780mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood offers specialised protection against heat, flame, and electrostatic hazards, ensuring safety for users in various hazardous environments while providing exceptional comfort.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for enhanced security

Helmet-compatible hood with elasticated drawcord for a snug fit

Double cuff system with internal elasticated wrists for added safety

Machine washable for convenience, ensuring ease of maintenance

Reusability when not contaminated or damaged increases longevity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy