Skytec Green Reusable Overall, 106 → 114 cm, XL
- RS Stock No.:
- 808-603
- Mfr. Part No.:
- SKC030500EJ
- Brand:
- Skytec
Image representative of range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 808-603
- Mfr. Part No.:
- SKC030500EJ
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Product Type | Overall | |
| Size | XL | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 106 → 114 cm | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Material | Cotton, PVC | |
| Inside Leg | 780mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Product Type Overall | ||
Size XL | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 106 → 114 cm | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Material Cotton, PVC | ||
Inside Leg 780mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boilersuit with hood provides essential protection for workers, featuring elasticated inner wrists and ankles for optimal fit and comfort in hazardous environments.
Offers protection against heat, flame and electrostatic hazards
Double cuff system with internal elasticated wrist for added protection
Double layer ankle design with inner elastication for enhanced security
Double stormfacing covering the zip protecting the wearer
