Skytec Green Reusable Overall, 114 → 122 cm, XL

Image representative of range

Subtotal (1 unit)*

£106.98

(exc. VAT)

£128.38

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£106.98

*price indicative

RS Stock No.:
792-025
Mfr. Part No.:
CCCMB/001250/GN4
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

XL

Product Type

Overall

Sub Type

Elasticated Wrists

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

114 → 122 cm

Resistance Features

Chemical Resistant

Material

Double Coated Polyvinyl chloride

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Length

400mm

Knee Pad Pocket

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with collar and elasticated wrists is specifically designed for robust chemical handling. It's constructed from double-coated PVC to offer reliable protection in hazardous environments.

Ring-pull zip allows quick wearing and removal, even with gloves

Elasticated wrists provide a snug fit to minimise chemical exposure

Raglan sleeves offer increased freedom of movement

Reusability is assured if the garment remains uncontaminated or undamaged

Tested to meet EN 14605 and ASTM F903 standards for safety

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy