Skytec Green Reusable Overall, 130 → 138 cm, 3XL

Subtotal (1 unit)*

£139.08

(exc. VAT)

£166.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£139.08

*price indicative

RS Stock No.:
792-022
Mfr. Part No.:
CCCMB/001250/GN6
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

3XL

Product Type

Overall

Sub Type

Elasticated Wrists

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005 + A1:2009 Type PB 4

Gender

Unisex

Chest Size

130 → 138 cm

Material

Double Coated Polyvinyl chloride

Resistance Features

Chemical Resistant

Inside Leg

81mm

Closure Type

Double Storm Facing Stud Closure

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with collar and elasticated wrists is specifically designed for robust chemical handling. It's constructed from double-coated PVC to offer reliable protection in hazardous environments.

Ring-pull zip allows for easy donning and doffing even while wearing gloves

Elasticated wrists provide a snug and secure fit to prevent exposure

Garment can be reused if it remains uncontaminated and undamaged

Stitched and high-frequency welded seams ensure durability and integrity

Tested to EN 14605 and ASTM F903 for proven chemical resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy