Skytec Green Reusable Overall, 98 → 106 cm, M

Image representative of range

Subtotal (1 unit)*

£158.30

(exc. VAT)

£189.96

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£158.30

*price indicative

RS Stock No.:
792-014
Mfr. Part No.:
CCCSB/004500/GN2
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Size

M

Product Type

Overall

Sub Type

Overall

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3 and EN 14605:2005+A1:2009 Type 4 standards

Gender

Unisex

Chest Size

98 → 106 cm

Material

Polyester, PVC

Resistance Features

Chemical Resistant

Inside Leg

750mm

Closure Type

Stud

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood is designed for optimal protection in hazardous environments. Crafted from Durable EPVC/Polyester fabric, it ensures reliable chemical resistance while offering comfort and flexibility to the wearer.

Ring-pull zip facilitates easy donning and doffing while wearing gloves

Double Storm facing stud closure offers enhanced protection against the elements

Elasticated wrists provide a secure and snug fit for optimal comfort

Helmet-compatible hood includes an elasticated drawcord for adjustable fit

Constructed from elastomised PVC coated polyester for added flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy