Skytec Green Reusable Overall, 122 to 130 cm, 2XL

Image representative of range

Subtotal (1 unit)*

£225.75

(exc. VAT)

£270.90

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£225.75

*price indicative

RS Stock No.:
791-998
Mfr. Part No.:
SKC030400EL
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

2XL

Sub Type

Boilersuit with Hood

Colour

Green

Hi-Vis

No

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005 +A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

122 to 130 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

810mm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit offers comprehensive protection against heat, flame, and chemical hazards. Designed with comfort in mind, it incorporates breathable materials to ensure a secure fit while safeguarding the wearer in demanding environments.

Protection against chemicals, heat, flame, and electrostatic hazards

Double Storm facing with Velcro closure for enhanced security

Ring-pull zip allows for easy donning and doffing while wearing gloves

Helmet-compatible hood with elasticated drawcord for a secure fit

Elasticated wrists provide a snug, comfortable fit

Stitched and high-frequency welded seams for durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy