Skytec Green Reusable Overall, 98 → 106 cm, M
- RS Stock No.:
- 791-988
- Mfr. Part No.:
- SKC030500EF
- Brand:
- Skytec
Image representative of range
Subtotal (1 unit)*
£260.60
(exc. VAT)
£312.72
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £260.60 |
*price indicative
- RS Stock No.:
- 791-988
- Mfr. Part No.:
- SKC030500EF
- Brand:
- Skytec
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Skytec | |
| Size | M | |
| Product Type | Overall | |
| Sub Type | Protective Hood | |
| Colour | Green | |
| Hi-Vis | No | |
| Reusable/Disposable | Reusable | |
| Standards/Approvals | EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | |
| Gender | Unisex | |
| Chest Size | 98 → 106 cm | |
| Material | Cotton, PVC | |
| Resistance Features | Flame Resistant, Heat Resistant | |
| Inside Leg | 750mm | |
| Closure Type | Velcro | |
| Knee Pad Pocket | No | |
| Length | 400mm | |
| Select all | ||
|---|---|---|
Brand Skytec | ||
Size M | ||
Product Type Overall | ||
Sub Type Protective Hood | ||
Colour Green | ||
Hi-Vis No | ||
Reusable/Disposable Reusable | ||
Standards/Approvals EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards | ||
Gender Unisex | ||
Chest Size 98 → 106 cm | ||
Material Cotton, PVC | ||
Resistance Features Flame Resistant, Heat Resistant | ||
Inside Leg 750mm | ||
Closure Type Velcro | ||
Knee Pad Pocket No | ||
Length 400mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Skytec Boiler suit with hood offers specialised protection against heat, flame, and electrostatic hazards, ensuring safety for users in various hazardous environments while providing exceptional comfort.
Protection against chemicals, heat, flame and electrostatic hazards
Double Storm facing with Velcro closure for increased protection
Ring-pull zip allows for easy donning and doffing when wearing gloves
Base fabric includes cotton for additional wearer comfort
Garment can be machine washed for convenience
Reusable if not contaminated or damaged
Constructed with stitched and high frequency welded seams
