Skytec Green Reusable Overall, 106 to 114 cm, L

Image representative of range

Subtotal (1 unit)*

£260.60

(exc. VAT)

£312.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£260.60

*price indicative

RS Stock No.:
791-987
Mfr. Part No.:
SKC030500EH
Brand:
Skytec
Find similar products by selecting one or more attributes.
Select all

Brand

Skytec

Product Type

Overall

Size

L

Sub Type

Protective Hood

Hi-Vis

No

Colour

Green

Reusable/Disposable

Reusable

Standards/Approvals

EN 14605:2005+A1:2009, EN 14605:2005+A1:2009 Type 3, EN 14605:2005+A1:2009 Type 4, EN ISO 11612:2015 A1, B1, C1, EN 1149-5:2018 and EN 343:2019 standards

Gender

Unisex

Chest Size

106 to 114 cm

Material

Cotton, PVC

Resistance Features

Flame Resistant, Heat Resistant

Inside Leg

78cm

Closure Type

Velcro

Knee Pad Pocket

No

Length

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Skytec Boiler suit with hood offers specialised protection against heat, flame, and electrostatic hazards, ensuring safety for users in various hazardous environments while providing exceptional comfort.

Offers protection against chemicals, heat, flame, and electrostatic hazards

Includes a helmet-compatible hood with elasticated drawcord for adjustable fit

Equipped with a double Storm facing and Velcro closure for enhanced safety

Features an easy-access ring-pull zip for convenient wearing with gloves

Machine washable, allowing for reuse if not contaminated or damaged

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy