pico Technology 5443A PicoScope 5000 Series PC Based Oscilloscope, 4 Analogue Channels, 100MHz
- RS Stock No.:
- 778-3058
- Mfr. Part No.:
- PicoScope 5443A
- Brand:
- Pico Technology
Stock information currently inaccessible
Calibration Options:
Each
£1,509.00
(exc. VAT)
£1,810.80
(inc. VAT)
Each
£1,540.00
(exc. VAT)
£1,848.00
(inc. VAT)
- RS Stock No.:
- 778-3058
- Mfr. Part No.:
- PicoScope 5443A
- Brand:
- Pico Technology
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pico Technology | |
| Number of Analogue Channels | 4 | |
| Bandwidth | 100MHz | |
| Oscilloscope Type | PC Based | |
| Series | PicoScope 5000 | |
| Interface | USB | |
| Power Source | USB | |
| Display Type | None | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Maximum Vertical Sensitivity | 4V/div | |
| Minimum Time Base | 1ns/div | |
| Sample Rate Random | 1 Gsps | |
| Weight | 500g | |
| Vertical Resolution | 16 bit | |
| Maximum Time Base | 1000s/div | |
| Record Length | 64MS | |
| Dimensions | 190 x 170 x 40mm | |
| Rise Time | 3.5ns | |
| Select all | ||
|---|---|---|
Brand Pico Technology | ||
Number of Analogue Channels 4 | ||
Bandwidth 100MHz | ||
Oscilloscope Type PC Based | ||
Series PicoScope 5000 | ||
Interface USB | ||
Power Source USB | ||
Display Type None | ||
Minimum Vertical Sensitivity 2mV/div | ||
Maximum Vertical Sensitivity 4V/div | ||
Minimum Time Base 1ns/div | ||
Sample Rate Random 1 Gsps | ||
Weight 500g | ||
Vertical Resolution 16 bit | ||
Maximum Time Base 1000s/div | ||
Record Length 64MS | ||
Dimensions 190 x 170 x 40mm | ||
Rise Time 3.5ns | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Supplied with
Probes (4x150MHz), double-headed USB 2.0 cable, standard USB 2.0 cable, mains power adaptor, quick start guide, software and reference CD


