Keysight Technologies InfiniiVision 2000 X Series, 70 MHz Bench Oscilloscope 8-Channel, UKAS

Subtotal (1 unit)*

£3,667.80

(exc. VAT)

£4,401.36

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 22 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,667.80

*price indicative

RS Stock No.:
725-1334
Mfr. Part No.:
MSOX2004A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

8

Model Number

MSOX2004A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 2000 X

Standards/Approvals

No

Length

380.6mm

Height

204.4mm

Width

141.5mm

Power Source

Mains

Minimum Time Base

5ns/div

Maximum Vertical Sensitivity

5V/div

Rise Time

5ns

Calibrated

UKAS

Vertical Resolution

8 bit

Minimum Vertical Sensitivity

1mV/div

Maximum Time Base

50s/div

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight Technologies Oscilloscope, USB Interface, 1MΩ Input Impedance - InfiniiVision 2000 X Series - MSOX2004A


When it comes to precision electrical analysis, this benchtop oscilloscope from Keysight Technologies is MADE to measure. As it's a mixed signal type, this nifty gadget offers four analogue and two digital channels, so it combines the capabilities of a digital storage oscilloscope and a logic analyser. For flexible use, you can choose from 25 different automated operations, including voltage, time and frequency, as well as 18 types of mathematical functions. Thanks to its handy USB interface, it couldn't be simpler to print, save and share your data.

Features & Benefits


• Wide 8.5-inch full-colour screen lets you see more of your waveform

• Vertical resolution of 8 bits offers a crisp, clear display

• Rapid sample rate of 2GSa/s produces highly detailed results

Applications


• Automotive testing

• Embedded design

• EMI troubleshooting

What if I need more bandwidth at a later date?


No problem. As Keysight Technologies recognise that project needs evolve with time, oscilloscopes in the InfiniiVision 2000 X series are upgradable. If you find you need more than 70MHz, you can easily bump this model up to 100MHz without having to buy a new device.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy