Keysight Technologies InfiniiVision 3000A X Series, 350 MHz Bench Oscilloscope 16-Channel, UKAS

Subtotal (1 unit)*

£11,163.90

(exc. VAT)

£13,396.68

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 16 June 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£11,163.90

*price indicative

RS Stock No.:
725-1094
Mfr. Part No.:
MSOX3032A
Brand:
Keysight Technologies
Find similar products by selecting one or more attributes.
Select all

Brand

Keysight Technologies

Product Type

Oscilloscope

Bandwidth

350MHz

Number of Channels

16

Model Number

MSOX3032A

Oscilloscope Type

Bench

Interface Type

USB

Series

InfiniiVision 3000A X

Standards/Approvals

No

Width

141.5mm

Length

380.6mm

Height

204.4mm

Maximum Time Base

50s/div

Calibrated

UKAS

Minimum Time Base

2ns/div

Maximum Vertical Sensitivity

5V/div

Rise Time

1ns

Minimum Vertical Sensitivity

1mV/div

Vertical Resolution

8 bit

Power Source

Mains

RoHS Status: Not Applicable

COO (Country of Origin):
MY

Keysight InfiniiVision 3000 X-Series


Update rates up to 1,000,000 waveforms/sec

Memory depth 2M points (standard)

Input Z 1-MΩ or 50-Ω user-selectable, with InfiniiMax auto-probe Interface

Triggering: Edge; Pulse Width; Pattern; Rise/Fall Time; Nth Edge Burst; Runt; Setup & Hold; Video; USB; Serial 1; Serial 2

High resolution display intensity gradation

Keysight InfiniiVision Series


Keysight InfiniiVision 2000 & 3000 X-Series offers the power of 4 instruments in 1: oscilloscope; logic analyzer; function generator; protocol analyzer. The models are fully upgradable (bandwidth, MSO, WaveGen, memory, measurement applications) to meet future requirements and protect investment.

Note

Manufacturer’s Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy