Keysight Technologies InfiniiVision 4000 X Series, 350 MHz Bench Oscilloscope 16-Channel, UKAS
- RS Stock No.:
- 195-3425
- Mfr. Part No.:
- MSOX4034A
- Brand:
- Keysight Technologies
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 195-3425
- Mfr. Part No.:
- MSOX4034A
- Brand:
- Keysight Technologies
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 16 | |
| Model Number | MSOX4034A | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, IIC, LIN, RS232, SPI, UART, USB | |
| Series | InfiniiVision 4000 X | |
| Height | 275mm | |
| Standards/Approvals | No | |
| Width | 156mm | |
| Length | 454mm | |
| Maximum Vertical Sensitivity | 5V/div | |
| Minimum Time Base | 2ns/div | |
| Vertical Resolution | 8 bit | |
| Minimum Vertical Sensitivity | 1mV/div | |
| Calibrated | UKAS | |
| Maximum Time Base | 50s/div | |
| Rise Time | 1ns | |
| Power Source | Mains | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 16 | ||
Model Number MSOX4034A | ||
Oscilloscope Type Bench | ||
Interface Type CAN, IIC, LIN, RS232, SPI, UART, USB | ||
Series InfiniiVision 4000 X | ||
Height 275mm | ||
Standards/Approvals No | ||
Width 156mm | ||
Length 454mm | ||
Maximum Vertical Sensitivity 5V/div | ||
Minimum Time Base 2ns/div | ||
Vertical Resolution 8 bit | ||
Minimum Vertical Sensitivity 1mV/div | ||
Calibrated UKAS | ||
Maximum Time Base 50s/div | ||
Rise Time 1ns | ||
Power Source Mains | ||
- COO (Country of Origin):
- MY
Keysight Technologies Oscilloscope, TFT LCD Display, 6.3kg Weight - InfiniiVision 4000 X Series - MSOX4034A
Need to put electronic signals to the test? Choose this oscilloscope from Keysight Technologies to test, confirm and debug circuit maps in a jiffy. Thanks to an update rate of one million waveforms per second, it provides detailed insights for accurate designs. The touchscreen speeds up debugging as you can simply draw a box around a signal to trigger it. For versatility, this product features four analogue and 16 digital channels, so you can use it with different types of electrical inputs. An included probe per channel saves you from scrambling for accessories.
Features and Benefits of 4006 X Series Oscilloscope.
• Seven-in-one unit combines the functions of multiple devices for better efficiency
• CAT I safety category for use at voltages up to 300V
• Screen size of 12.1in for ease of reading
• Memory of 4Mpts for storing large amounts of data
Applications
• Automotive repair
• Research and development facilities
• Aerospace applications
• Power plants
• Medical systems
How does an oscilloscope work?
The device converts electrical signals into graphs, which show how values change over time. This helps with troubleshooting when developing a circuit.
Environmental Rating.
Electromagnetic Compatibility.
Meets EMC Directive (2004/108/EC), meets or exceeds IEC 61326-1:2005/EN 61326-1:2006 Group 1 Class A requirement CISPR 11/EN 55011 IEC 61000-4-2/EN 61000-4-2 IEC 61000-4-3/EN 61000-4-3 IEC 61000-4-4/EN 61000-4-4 IEC 61000-4-5/EN 61000-4-5 IEC 61000-4-6/EN 61000-4-6 IEC 61000-4-11/EN 61000-4-11 Canada: ICES-001:2004 Australia/New Zealand: AS/NZS.
Safety.
Note
Manufacturers Warranty
Related links
- Keysight Technologies InfiniiVision 4000 X Series RSCAL
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 3000A X Series UKAS
- Keysight Technologies InfiniiVision 3000T X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies InfiniiVision 4000 X Series UKAS
- Keysight Technologies 4000 g Series UKAS

