Teledyne LeCroy T3DSOH Series, 200 MHz Handheld Oscilloscope 2-Channel, UKAS
- RS Stock No.:
- 282-1206
- Mfr. Part No.:
- T3DSOH1202
- Brand:
- Teledyne LeCroy
Subtotal (1 unit)*
£2,534.00
(exc. VAT)
£3,040.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £2,534.00 |
*price indicative
- RS Stock No.:
- 282-1206
- Mfr. Part No.:
- T3DSOH1202
- Brand:
- Teledyne LeCroy
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teledyne LeCroy | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Interface Type | USB | |
| Series | T3DSOH | |
| Width | 168mm | |
| Standards/Approvals | No | |
| Height | 68mm | |
| Length | 276mm | |
| Rise Time | 1.7ns | |
| Minimum Time Base | 1ns/div | |
| Maximum Vertical Sensitivity | 100V/div | |
| Maximum Time Base | 100s/div | |
| Minimum Vertical Sensitivity | 2mV/div | |
| Vertical Resolution | 8 bit | |
| Calibrated | UKAS | |
| Power Source | Battery | |
| Select all | ||
|---|---|---|
Brand Teledyne LeCroy | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 2 | ||
Oscilloscope Type Handheld | ||
Interface Type USB | ||
Series T3DSOH | ||
Width 168mm | ||
Standards/Approvals No | ||
Height 68mm | ||
Length 276mm | ||
Rise Time 1.7ns | ||
Minimum Time Base 1ns/div | ||
Maximum Vertical Sensitivity 100V/div | ||
Maximum Time Base 100s/div | ||
Minimum Vertical Sensitivity 2mV/div | ||
Vertical Resolution 8 bit | ||
Calibrated UKAS | ||
Power Source Battery | ||
- COO (Country of Origin):
- CN
The Teledyne Test Tools DSOH1000 and DSOH1000-ISO handheld integrate oscilloscope, recorder and multimeter functions into a convenient and portable design. Weighing only 1.7 kg (3.8 lb), the battery-powered DSOH series can be used for field testing, automotive, R&D, and industrial maintenance applications.
Superb Performance
Robust design
Excellent connectivity
Related links
- Teledyne LeCroy T3DSOH Series UKAS
- Teledyne LeCroy T3DSOH Series, 200 MHz Handheld Oscilloscope 2-Channel
- Teledyne LeCroy T3DSOH Series RSCAL
- Teledyne LeCroy T3DSOH Series UKAS
- Teledyne LeCroy T3DSOH Series, 100 MHz Handheld Oscilloscope 2-Channel
- Teledyne LeCroy T3DSOH Series RSCAL
- Rohde & Schwarz Scope Rider Series UKAS
- Keysight Technologies U1600 Series UKAS

