Teledyne LeCroy T3DSOH Series, 100 MHz Handheld Oscilloscope 2-Channel, RSCAL

Subtotal (1 unit)*

£3,721.00

(exc. VAT)

£4,465.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£3,721.00

*price indicative

RS Stock No.:
282-1197
Mfr. Part No.:
T3DSOH1102-ISO
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

100MHz

Number of Channels

2

Oscilloscope Type

Handheld

Interface Type

USB

Series

T3DSOH

Standards/Approvals

No

Height

68mm

Length

276mm

Width

168mm

Calibrated

RSCAL

Power Source

Battery

Vertical Resolution

8 bit

Maximum Time Base

100s/div

Rise Time

3.5ns

Maximum Vertical Sensitivity

100V/div

Minimum Vertical Sensitivity

5mV/div

Minimum Time Base

1ns/div

COO (Country of Origin):
CN
The Teledyne Test Tools DSOH1000 and DSOH1000-ISO handheld integrate oscilloscope, recorder and multimeter functions into a convenient and portable design. Weighing only 1.7 kg (3.8 lb), the battery-powered DSOH series can be used for field testing, automotive, R&D, and industrial maintenance applications.

Superb Performance

Robust design

Excellent connectivity

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy