Metrix DOX 3104 DOX3000 Series, 100MHz Bench Oscilloscope, 4 Analogue Channels - UKAS Calibrated

RS Stock No.:
280-6657
Mfr. Part No.:
DOX3104
Brand:
Metrix
Find similar products by selecting one or more attributes.
Select all

Brand

Metrix

Bandwidth

100MHz

Number of Analogue Channels

4

Oscilloscope Type

Bench

Calibrated

UKAS

Oscilloscope Form

Digital Phosphor

Interface

CAN, LIN, RS232, SPI, UART, USB

Sample Rate Random

2 Gsps

Screen Size

8in

Series

DOX3000

Record Length

28M points

Maximum Vertical Sensitivity

10V/div

Power Source

Mains

Display Type

LCD

Rise Time

<3.5ns

Safety Category

CAT I 300 V, IEC 6101-1

Minimum Time Base

1ns/div

Maximum Time Base

50s/div

Vertical Resolution

8 bit

Dimensions

352 x 111 x 224mm

Weight

3.6kg

Digital/Analogue

Digital

Minimum Vertical Sensitivity

2mV/div

RoHS Status: Exempt

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy