Tektronix MSO46B Series, MSO46B, 1 GHz Bench Mixed Signal Oscilloscope, 54 Channels, UKAS
- RS Stock No.:
- 280-6629
- Mfr. Part No.:
- MSO46B 4-BW-1000
- Brand:
- Tektronix
Subtotal (1 unit)*
£28,736.50
(exc. VAT)
£34,483.80
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £28,736.50 |
*price indicative
- RS Stock No.:
- 280-6629
- Mfr. Part No.:
- MSO46B 4-BW-1000
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Mixed Signal Oscilloscope | |
| Bandwidth | 1GHz | |
| Number of Channels | 54 | |
| Model Number | MSO46B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 128kpts | |
| Screen Size | 13.3 in | |
| Series | MSO46B | |
| Depth | 265mm | |
| Width | 405mm | |
| Height | 351mm | |
| Standards/Approvals | No | |
| Plug Type | Power Plug | |
| Maximum Time Base | 1000s/div | |
| Minimum Time Base | 200ps/div | |
| Calibrated | UKAS | |
| Vertical Resolution | 12 bit | |
| Display Type | TFT Colour | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Mixed Signal Oscilloscope | ||
Bandwidth 1GHz | ||
Number of Channels 54 | ||
Model Number MSO46B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 128kpts | ||
Screen Size 13.3 in | ||
Series MSO46B | ||
Depth 265mm | ||
Width 405mm | ||
Height 351mm | ||
Standards/Approvals No | ||
Plug Type Power Plug | ||
Maximum Time Base 1000s/div | ||
Minimum Time Base 200ps/div | ||
Calibrated UKAS | ||
Vertical Resolution 12 bit | ||
Display Type TFT Colour | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope 4 or 6 FlexChannel inputs where in each FlexChannel provides one analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously eight digital logic inputs with TLP058 logic probe. It supporst 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable) bandwith and has vertical resolution of 12 bit ADC, 16 bit in High resolution mode. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and 4 or 6 FlexChannel inputs that let you measure one analog or eight digital signals per channel, this oscilloscope is ready for todays toughest challenges, and tomorrows too. It sets a new standard for performance, analysis, and overall user experience.
3 years standard warranty
FlexChannel technology enables maximum flexibility and broader system visibility
Unprecedented signal viewing capability
Exceptionally easy-to-use user Interface lets you focus on the task at hand
Touch interaction finally done right
Variable font size
Attention to detail in the front-panel controls
Digital Phosphor technology with FastAcq high-speed waveform capture
IsoVu isolated measurement system
use this as features for all
Related links
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope, 54 Channels
- Tektronix MSO46B Series 1 GHz Bench Mixed Signal Oscilloscope RSCAL
- Tektronix MSO46B Series 1.5 GHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 500 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 350 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B Series 200 MHz Bench Mixed Signal Oscilloscope, 6 Channels
- Tektronix MSO46B 4-BW Series 500 MHz Mixed Signal Oscilloscope UKAS
- Tektronix MSO46B 4-BW Series 6 Analogue Channels, 48 Digital Channels


