Tektronix MSO46B Series, MSO46B, 1 GHz Bench Mixed Signal Oscilloscope, 54 Channels, RSCAL

Subtotal (1 unit)*

£28,703.50

(exc. VAT)

£34,444.20

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +£28,703.50

*price indicative

RS Stock No.:
280-6628
Mfr. Part No.:
MSO46B 4-BW-1000
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Mixed Signal Oscilloscope

Bandwidth

1GHz

Number of Channels

54

Model Number

MSO46B

Oscilloscope Type

Bench

Oscilloscope Form

Mixed Signal

Memory Depth

128kpts

Screen Size

13.3 in

Series

MSO46B

Depth

265mm

Width

405mm

Height

351mm

Standards/Approvals

No

Minimum Time Base

200ps/div

Display Type

TFT Colour

Maximum Time Base

1000s/div

Vertical Resolution

12 bit

Plug Type

Power Plug

Calibrated

RSCAL

COO (Country of Origin):
CN
The Tektronix 4 Series Mixed Signal Oscilloscope 4 or 6 FlexChannel inputs where in each FlexChannel provides one analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously eight digital logic inputs with TLP058 logic probe. It supporst 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable) bandwith and has vertical resolution of 12 bit ADC, 16 bit in High resolution mode. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and 4 or 6 FlexChannel inputs that let you measure one analog or eight digital signals per channel, this oscilloscope is ready for today’s toughest challenges, and tomorrow’s too. It sets a new standard for performance, analysis, and overall user experience.

3 years standard warranty

FlexChannel technology enables maximum flexibility and broader system visibility

Unprecedented signal viewing capability

Exceptionally easy-to-use user Interface lets you focus on the task at hand

Touch interaction finally done right

Variable font size

Attention to detail in the front-panel controls

Digital Phosphor technology with FastAcq high-speed waveform capture

IsoVu isolated measurement system

use this as features for all

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy