Tektronix 4 MSO Series, MSO44B, 200 MHz Bench Oscilloscope, 6 Channels, UKAS
- RS Stock No.:
- 280-6625
- Mfr. Part No.:
- MSO44B 4-BW-200
- Brand:
- Tektronix
Subtotal (1 unit)*
£9,146.50
(exc. VAT)
£10,975.80
(inc. VAT)
FREE delivery for orders over £60.00
Temporarily out of stock
- 1 unit(s) shipping from 30 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £9,146.50 |
*price indicative
- RS Stock No.:
- 280-6625
- Mfr. Part No.:
- MSO44B 4-BW-200
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 6 | |
| Model Number | MSO44B | |
| Oscilloscope Type | Bench | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 128Mpts | |
| Screen Size | 13.3 in | |
| Series | 4 MSO | |
| Width | 405mm | |
| Standards/Approvals | CE, CSA | |
| Height | 287mm | |
| Minimum Time Base | 20ns | |
| Plug Type | US | |
| Safety Category Level | CAT II | |
| Power Source | Mains | |
| Safety Category Voltage | 300V | |
| Vertical Resolution | 12 bit | |
| Rise Time | 6ns | |
| Maximum Time Base | 1000s/div | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 6 | ||
Model Number MSO44B | ||
Oscilloscope Type Bench | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 128Mpts | ||
Screen Size 13.3 in | ||
Series 4 MSO | ||
Width 405mm | ||
Standards/Approvals CE, CSA | ||
Height 287mm | ||
Minimum Time Base 20ns | ||
Plug Type US | ||
Safety Category Level CAT II | ||
Power Source Mains | ||
Safety Category Voltage 300V | ||
Vertical Resolution 12 bit | ||
Rise Time 6ns | ||
Maximum Time Base 1000s/div | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
The Tektronix 4 Series Mixed Signal Oscilloscope 4 or 6 FlexChannel inputs where in each FlexChannel provides one analog signal that can be displayed as a waveform view, a spectrum view1, or both simultaneously eight digital logic inputs with TLP058 logic probe. It supporst 200 MHz, 350 MHz, 500 MHz, 1 GHz, 1.5 GHz (upgradable) bandwith and has vertical resolution of 12 bit ADC, 16 bit in High resolution mode. With a remarkably innovative pinch-swipe-zoom touchscreen user interface, a high-definition display, and 4 or 6 FlexChannel inputs that let you measure one analog or eight digital signals per channel, this oscilloscope is ready for todays toughest challenges, and tomorrows too. It sets a new standard for performance, analysis, and overall user experience.
3 years standard warranty
FlexChannel technology enables maximum flexibility and broader system visibility
Unprecedented signal viewing capability
Exceptionally easy-to-use user Interface lets you focus on the task at hand
Touch interaction finally done right
Variable font size
Attention to detail in the front-panel controls
Digital Phosphor technology with FastAcq high-speed waveform capture
IsoVu isolated measurement system
use this as features for all
Related links
- Tektronix 4 MSO Series 6 Channels
- Tektronix 4 MSO Series 6 Channels, RSCAL
- Tektronix 4 MSO Series 6 Channels, UKAS
- Tektronix 4 MSO Series 48 Channels, UKAS
- Tektronix 4 MSO Series 32 Channels, UKAS
- Tektronix 4 MSO Series 36 Channels, UKAS
- Tektronix 4 MSO Series 48 Channels, RSCAL
- Tektronix 4 MSO Series 32 Channels

