Teledyne LeCroy HDO4000A Series, 500 MHz Bench Oscilloscope 4-Channel, RSCAL

Subtotal (1 unit)*

£21,433.50

(exc. VAT)

£25,720.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£21,433.50

*price indicative

RS Stock No.:
280-6447
Mfr. Part No.:
HDO4054A
Brand:
Teledyne LeCroy
Find similar products by selecting one or more attributes.
Select all

Brand

Teledyne LeCroy

Product Type

Oscilloscope

Bandwidth

500MHz

Number of Channels

4

Model Number

HDO4054A

Oscilloscope Type

Bench

Interface Type

CAN, IIC, LIN, RS232, SPI, UART, USB

Series

HDO4000A

Height

291.7mm

Standards/Approvals

No

Width

339.4mm

Rise Time

700ps

Maximum Vertical Sensitivity

10V/div

Minimum Time Base

200ps/div

Power Source

Mains

Vertical Resolution

12 bit, 15 bit

Calibrated

RSCAL

Minimum Vertical Sensitivity

1mV/div

COO (Country of Origin):
US

Teledyne LeCroy HDO4000A Series Oscilloscopes with HD4096 Technology


Oscilloscopes are tools used by engineers, designers, and technicians to analyse and measure complicated electronic signals. Oscilloscopes enable you to develop and verify high-performance systems and electronic designs. They are an indispensable tool in any workshop, laboratory or test station.

Options include:

HDO4024A 200MHz - 1368336

HDO4034A 350MHz - 1368337

HDO4054A 500MHz - 136-8338

HDO4104A 1GHz - 1368339

HDO4000A Series


Teledyne LeCroy’s HDO4000A series of digital oscilloscopes come with 4 input channels 12-bit resolution and are available in bandwidths ranging from 200 MHz up to 1 GHz. Compact and only 5” deep the HDO4000A oscilloscopes are one of the most space-efficient bench scopes around. Combine this with Teledyne LeCroy’s HD4096 HD technology, long memory, and a Compact form factor the HDO4000A series of oscilloscopes provide superior and uncompromised measurement performance.;With a large 12.1” multi-touch colour LCD display and mixed-signal capabilities the Teledyne LeCroy HDO4000A oscilloscopes are the Ideal instrument for debug and troubleshooting. Particularly in power electronics designs, DIGITAL POWER management, power integrity analysis, automotive electronics and embedded or mechatronics designs.

Features and Benefits


  • High-definition digital storage oscilloscope with 12-bit ADC resolution

  • 4 Analog channels

  • 200 MHz, 350 MHz, 500 MHz and 1 GHz bandwidths

  • Long memory – up to 50 Mpts

  • 2.1” easy to read WXGA multi-touch screen display

  • Extensive signal triggering function

  • Advanced digital debug tools

  • Wavescan Advanced Search and find

  • Advanced math and measure including statistics and histocons

  • History mode waveform playback

  • Advanced waveform capture with sequence mode

  • Features Lab Notebook Documentation and Report Generator tools

  • Includes LAN and USB ports for connectivity

  • What is HD4096 Technology?


    HD4096 technology enables the capture and display of signals up to 1 GHz with a high sample rate and 16 times more resolution than other digital oscilloscopes. The waveform is displayed with precision, accuracy and clear detail.

    MAUI with OneTouch


    The Most Advanced User Interface or MAUI provides the user with superior user experience. Designed for touch, the unique feature allows you to operate the scope exactly like a phone or tablet. All the important oscilloscope controls are accessed through the intelligent touch screen, simply flick or drag and drop. MAUI with OneTouch dramatically reduces set up time and helps identify problems and find solutions quickly.

    Applications


    Digital oscilloscopes are used in a wide array of applications in a multitude of different industries. The oscilloscope is a VITAL piece of equipment for any professional who is designing, testing or repairing electronic equipment. Some of the most common are;

  • Automotive industry

  • Power electronics industry

  • Telecommunications

  • Military

  • Mechatronics

  • Diagnostics

  • Why Teledyne LeCroy?


    Teledyne LeCroy oscilloscopes and probes have been designed, manufactured and tested to the highest standards. This ensures high reliability and quality. In the unlikely event, you experience any problems all Teledyne LeCroy digital oscilloscopes are covered by a 3-year manufactures warranty and probes a 1-year warranty.

    FAQ’s


    Q: Are there any accessories available?;A: Yes, a wide range of software packages and probes are available for use with the HDO4000A digital oscilloscopes, they are;

    Software Packages;
  • 878-7635 is for the HDO4K-Auto

  • 878-7654 is for the HD04K-EMB

  • 878-7749 Is for the HDO4K-PWR
  • ;Current Probes;
  • 801-4858 is for the CP030

  • 724-0911 is for the CP031

  • 801-4855 is for the CP150
  • ;Current Probe and Clamp ;
  • 724-0918 is for the CP500
  • ;Test Probe;
  • 144-4394 is for the RP4030
  • ;Differential Probes;
  • 738-9366 is for the ZD1000

  • 878-7613 is for the ZD500
  • ;HV Differential Probes;
  • 174-8867 is for the HVD3102A

  • 174-8866 is for the HVD3102A-NOACC

  • 918-6866 is for the HVD3206-6M

  • 878-7601 is for the HVD3106-6M

  • 174-8872 is for the HVD3206A-6M

  • 174-8870 is for the HVD3106A-6M

  • 174-8868 is for the HVD3106A-NOACC

  • 174-8873 is for the HVD3605A

  • 174-8871 is for the HVD3206A

  • 174-8869 is for the HVD3106A

  • Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy