Tektronix 2 Series MSO Series, 70 MHz Ultra Compact Oscilloscope, 4 Channels, RSCAL

Subtotal (1 unit)*

£2,613.50

(exc. VAT)

£3,136.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +£2,613.50

*price indicative

RS Stock No.:
240-8260
Mfr. Part No.:
MSO24 2-BW-70
Brand:
Tektronix
Find similar products by selecting one or more attributes.
Select all

Brand

Tektronix

Product Type

Oscilloscope

Bandwidth

70MHz

Number of Channels

4

Oscilloscope Type

Ultra Compact

Oscilloscope Form

Mixed Signal

Interface Type

CAN, CAN FD, I2C, LAN, LIN, SPI, UART, USB

Screen Size

10.1 in

Series

2 Series MSO

Depth

40.4mm

Standards/Approvals

CE, RoHS, UL

Width

344mm

Height

210mm

Vertical Resolution

1 (Digital) bit, 8 (Analogue) bit

Battery Type

Lithium-ion

Calibrated

RSCAL

Power Source

Battery

Safety Category Level

CAT II

Display Type

Capacitive Touch Display

Battery Life

8h

COO (Country of Origin):
CN

Tektronix MSO24 2-BW-70, 2 Series MSO Mixed Signal Oscilloscope, 4 Channel, 70Mhz


The 2 Series MSO features up to 4 analog channels, 500 MHz bandwidth, 2.5 GS/s sample rate and is packed with features, all in a Compact form factor about 1.5” thick making it the go-to oscilloscope for electronic debug and test, no matter where you work. Tektronix 2 Series MSO unlocks more space on your bench without compromising performance with a VESA mount. The thin, portable, and lightweight, 2 Series MSO with either two or four channels. Optional extras include 16 digital channel MSO, 50 MHz AFG, 4-bit digital pattern generator, Advanced triggers, protocol decode, DVM and frequency counter.

The 2 Series MSO comes with a capacitive touchscreen and a highly intuitive user Interface truly designed for touch, joins the Tektronix family of award-winning next generation oscilloscopes. The shared user Interface and the programmatic Interface makes it easy to use any Tektronix next generation oscilloscope. A large catalogue of compatible probes and well-rounded set of accessories makes the 2 Series MSO the most capable and versatile instrument in its class and suitable for a variety of applications. An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you.

Ships with: TPP0200 200 MHz, 10x probe (one per channel), Instrument stand, External power supply, Embedded help, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration and one-year warranty covering all parts and labour cost on the instrument and the included probes.

Features and Benefits


Compact: Instrument only H 210mm, W 344mm, D 40.4mm, Instrument with battery pack H 210mm, W 344mm, D 78mm

Lightweight and Portable: Instrument only 1.8kg (4lbs), Instrument with battery pack one battery 3.2kg (7lbs), two batteries 3.6kg (8lbs)

Battery Powered: Optional battery pack supports two hot-swappable batteries for hours of unplugged testing

Award Winning Touchscreen UI: Intuitive colour 10.1-inch touchscreen with simplified user Interface giving you easy access to any function

Bench Space Saver: VESA mount compatible with many off-the shelf VESA accessories

Built-in VNC Server: View and control your oscilloscope from PC, Tablet or Phone

Share and Collaborate: TekScope and TekDrive free for six months. Register with Tektronix when you receive your oscilloscope

Optional Extras Includes: Protective Cases, Battery Pack, Battery Chargers, Probes, 16 Digital Channels, 50 MHz Afg, 4-bit pattern generator, Software (see accessories below).

Accessories


2 Series Accessories;RS Stock No. 2434169 2-RK - Rackmount Kit;RS Stock No. 2434167 2-PC - Carrying Bag with Kickstand and Protective Case;RS Stock No. 2434166 2-HC - Hard Carrying Case;RS Stock No. 2539686 2-BP - Battery Pack with 1 Battery Included;RS Stock No. 2539687 TEKBAT-01 - Extra Battery;RS Stock No. 2539688 TEKCHG-01 - Battery Charger;Probes Options;RS Stock No. 7256604 P6139B;RS Stock No. 7810801 TCP312A;RS Stock No. 7644391 TCPA300;RS Stock No. 7345029 P5200A;RS Stock No. 7260038 TPP0200;For full list of accessories, please see datasheet

Software & Updates


Software Options

SUP2-MSO (16 Digital Channels and P6136) www.tek.com/en/products/oscilloscopes/2-series-mso

2-SERIAL www.tek.com/en/products/oscilloscopes/2-series-mso

2-SOURCE www.tek.com/en/products/oscilloscopes/2-series-mso

2-ULTIMATE www.tek.com/en/products/oscilloscopes/2-series-mso

TekScope™ www.tek.com/en/products/oscilloscopes/2-series-mso

Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart

Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software

Applications


Embedded Designs

Education / Research Labs

Automotive

Industrial

Manufacturing Test & Production

Automated Test Equipment

Military / Government

Note

Oscilloscope is sold without battery pack. The battery pack must be ordered separately.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy