Tektronix 2 Series MSO Series, 350 MHz Ultra Compact Oscilloscope, 20 Channels, UKAS
- RS Stock No.:
- 240-8247
- Mfr. Part No.:
- MSO24 2-BW-350
- Brand:
- Tektronix
Subtotal (1 unit)*
£7,616.50
(exc. VAT)
£9,139.80
(inc. VAT)
FREE delivery for orders over £60.00
In Stock
- 1 unit(s) ready to ship
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | £7,616.50 |
*price indicative
- RS Stock No.:
- 240-8247
- Mfr. Part No.:
- MSO24 2-BW-350
- Brand:
- Tektronix
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Product Type | Oscilloscope | |
| Bandwidth | 350MHz | |
| Number of Channels | 20 | |
| Oscilloscope Type | Ultra Compact | |
| Oscilloscope Form | Mixed Signal | |
| Memory Depth | 128kpts | |
| Screen Size | 10.1 in | |
| Series | 2 Series MSO | |
| Height | 210mm | |
| Depth | 40.4mm | |
| Width | 344mm | |
| Standards/Approvals | ISO 9001 | |
| Minimum Time Base | 2ns/div | |
| Maximum Time Base | 1000s/div | |
| Display Type | Capacitive Touch Display | |
| Rise Time | 800ps | |
| Power Source | Mains | |
| Vertical Resolution | 1 bit Digital, 8 bit Analogue | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Product Type Oscilloscope | ||
Bandwidth 350MHz | ||
Number of Channels 20 | ||
Oscilloscope Type Ultra Compact | ||
Oscilloscope Form Mixed Signal | ||
Memory Depth 128kpts | ||
Screen Size 10.1 in | ||
Series 2 Series MSO | ||
Height 210mm | ||
Depth 40.4mm | ||
Width 344mm | ||
Standards/Approvals ISO 9001 | ||
Minimum Time Base 2ns/div | ||
Maximum Time Base 1000s/div | ||
Display Type Capacitive Touch Display | ||
Rise Time 800ps | ||
Power Source Mains | ||
Vertical Resolution 1 bit Digital, 8 bit Analogue | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- CN
Tektronix MSO24 2-BW-350, 2 Series MSO Mixed Signal Oscilloscope, 4 Channel, 350Mhz
The 2 Series MSO features up to 4 analog channels, 500 MHz bandwidth, 2.5 GS/s sample rate and is packed with features, all in a Compact form factor about 1.5 thick making it the go-to oscilloscope for electronic debug and test, no matter where you work. Tektronix 2 Series MSO unlocks more space on your bench without compromising performance with a VESA mount. The thin, portable, and lightweight, 2 Series MSO with either two or four channels. Optional extras include 16 digital channel MSO, 50 MHz AFG, 4-bit digital pattern generator, Advanced triggers, protocol decode, DVM and frequency counter.
The 2 Series MSO comes with a capacitive touchscreen and a highly intuitive user Interface truly designed for touch, joins the Tektronix family of award-winning next generation oscilloscopes. The shared user Interface and the programmatic Interface makes it easy to use any Tektronix next generation oscilloscope. A large catalogue of compatible probes and well-rounded set of accessories makes the 2 Series MSO the most capable and versatile instrument in its class and suitable for a variety of applications. An optional battery pack lets you take it easily from your bench to the field or wherever your measurements take you.
Ships with: TPP0200 200 MHz, 10x probe (one per channel), Instrument stand, External power supply, Embedded help, Installation and safety manual (translated in English, Japanese, and Simplified Chinese), Calibration certificate documenting traceability to National Metrology Institute(s) and ISO9001/ISO17025 quality system registration and one-year warranty covering all parts and labour cost on the instrument and the included probes.
Features and Benefits
Compact: Instrument only H 210mm, W 344mm, D 40.4mm, Instrument with battery pack H 210mm, W 344mm, D 78mm
Lightweight and Portable: Instrument only 1.8kg (4lbs), Instrument with battery pack one battery 3.2kg (7lbs), two batteries 3.6kg (8lbs)
Battery Powered: Optional battery pack supports two hot-swappable batteries for hours of unplugged testing
Award Winning Touchscreen UI: Intuitive colour 10.1-inch touchscreen with simplified user Interface giving you easy access to any function
Bench Space Saver: VESA mount compatible with many off-the shelf VESA accessories
Built-in VNC Server: View and control your oscilloscope from PC, Tablet or Phone
Share and Collaborate: TekScope and TekDrive free for six months. Register with Tektronix when you receive your oscilloscope
Optional Extras Includes: Protective Cases, Battery Pack, Battery Chargers, Probes, 16 Digital Channels, 50 MHz Afg, 4-bit pattern generator, Software (see accessories below).
Accessories
2 Series Accessories
RS Stock No. 2434169 2-RK - Rackmount Kit
RS Stock No. 2434167 2-PC - Carrying Bag with Kickstand and Protective Case
RS Stock No. 2434166 2-HC - Hard Carrying Case
RS Stock No. 2539686 2-BP - Battery Pack with 1 Battery Included
RS Stock No. 2539687 TEKBAT-01 - Extra Battery
RS Stock No. 2539688 TEKCHG-01 - Battery Charger
Probes Options
RS Stock No. 7256604 P6139B
RS Stock No. 7810801 TCP312A
RS Stock No. 7644391 TCPA300
RS Stock No. 7345029 P5200A
RS Stock No. 7260038 TPP0200
For full list of accessories, please see datasheet
Software & Updates
Software Options
SUP2-MSO (16 Digital Channels and P6136) www.tek.com/en/products/oscilloscopes/2-series-mso
2-SERIAL www.tek.com/en/products/oscilloscopes/2-series-mso
2-SOURCE www.tek.com/en/products/oscilloscopes/2-series-mso
2-ULTIMATE www.tek.com/en/products/oscilloscopes/2-series-mso
TekScope™ www.tek.com/en/products/oscilloscopes/2-series-mso
Kickstart www.tek.com/en/products/keithley/keithley-control-software-bench-instruments/kickstart
Keep your instrument up to date and to enhance the functionality of your instruments, please visit Tektronix website for the latest software updates at www.tek.com/en/products/software
Applications
Embedded Designs
Education / Research Labs
Automotive
Industrial
Manufacturing Test & Production
Automated Test Equipment
Military / Government
Note
Oscilloscope is sold without battery pack. The battery pack must be ordered separately.
Related links
- Tektronix 2 Series MSO Series 20 Channels
- Tektronix 2 Series MSO Series 20 Channels, RSCAL
- Tektronix 2 Series MSO Series 20 Channels, UKAS
- Tektronix 2 Series MSO Series 2 Channels, UKAS
- Tektronix 2 Series MSO Series 4 Channels, UKAS
- Tektronix 2 Series MSO Series 4 Channels, UKAS
- Tektronix 2 Series MSO Series 4 Channels, UKAS
- Tektronix 2 Series MSO Series 2 Channels

