Tektronix THS720A THS700 Series Handheld Digital Oscilloscope, 2 Analogue Channels, 100MHz - UKAS Calibrated
- RS Stock No.:
- 240-2981
- Mfr. Part No.:
- THS720A
- Brand:
- Tektronix
Stock information currently inaccessible
- RS Stock No.:
- 240-2981
- Mfr. Part No.:
- THS720A
- Brand:
- Tektronix
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Tektronix | |
| Bandwidth | 100MHz | |
| Number of Analogue Channels | 2 | |
| Oscilloscope Type | Handheld | |
| Series | THS700 | |
| Calibrated | UKAS | |
| Interface | RS232 | |
| Power Source | Battery | |
| Display Type | Monochrome | |
| Minimum Vertical Sensitivity | 5mV/div | |
| Maximum Vertical Sensitivity | 50V/div | |
| Minimum Time Base | 5ns/div | |
| Sample Rate Random | 500 Msps | |
| Dimensions | 217 x 177 x 51mm | |
| Height | 51mm | |
| Battery Life | 2 h | |
| Weight | 1.5kg | |
| Battery Type | Rechargeable NiCd | |
| Length | 217mm | |
| Record Length | 2500points/ch | |
| Vertical Resolution | 8 bit | |
| Maximum Time Base | 50s/div | |
| Safety Category Level | CAT II | |
| Safety Category | CAT II 600 V | |
| Safety Category Voltage | 600V | |
| Select all | ||
|---|---|---|
Brand Tektronix | ||
Bandwidth 100MHz | ||
Number of Analogue Channels 2 | ||
Oscilloscope Type Handheld | ||
Series THS700 | ||
Calibrated UKAS | ||
Interface RS232 | ||
Power Source Battery | ||
Display Type Monochrome | ||
Minimum Vertical Sensitivity 5mV/div | ||
Maximum Vertical Sensitivity 50V/div | ||
Minimum Time Base 5ns/div | ||
Sample Rate Random 500 Msps | ||
Dimensions 217 x 177 x 51mm | ||
Height 51mm | ||
Battery Life 2 h | ||
Weight 1.5kg | ||
Battery Type Rechargeable NiCd | ||
Length 217mm | ||
Record Length 2500points/ch | ||
Vertical Resolution 8 bit | ||
Maximum Time Base 50s/div | ||
Safety Category Level CAT II | ||
Safety Category CAT II 600 V | ||
Safety Category Voltage 600V | ||
RoHS Status: Not Applicable

