BK Precision 2560B Series, 200 MHz Bench Oscilloscope 4-Channel
- RS Stock No.:
- 237-4832
- Mfr. Part No.:
- BK2567B-MSO
- Brand:
- BK Precision
Subtotal (1 unit)*
£3,089.11
(exc. VAT)
£3,706.93
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | £3,089.11 |
*price indicative
- RS Stock No.:
- 237-4832
- Mfr. Part No.:
- BK2567B-MSO
- Brand:
- BK Precision
Specifications
Technical Reference
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BK Precision | |
| Product Type | Oscilloscope | |
| Bandwidth | 200MHz | |
| Number of Channels | 4 | |
| Oscilloscope Type | Bench | |
| Interface Type | CAN, I2C, LIN, SPI, UART | |
| Series | 2560B | |
| Standards/Approvals | No | |
| Height | 224mm | |
| Width | 352mm | |
| Minimum Time Base | 1.7ns/div | |
| Maximum Time Base | 1000s/div | |
| Vertical Resolution | 8 bit | |
| Rise Time | 1.7ns | |
| Select all | ||
|---|---|---|
Brand BK Precision | ||
Product Type Oscilloscope | ||
Bandwidth 200MHz | ||
Number of Channels 4 | ||
Oscilloscope Type Bench | ||
Interface Type CAN, I2C, LIN, SPI, UART | ||
Series 2560B | ||
Standards/Approvals No | ||
Height 224mm | ||
Width 352mm | ||
Minimum Time Base 1.7ns/div | ||
Maximum Time Base 1000s/div | ||
Vertical Resolution 8 bit | ||
Rise Time 1.7ns | ||
- COO (Country of Origin):
- CN
The BK2560B Digital Storage (DSO) and Mixed Signal Oscilloscope (MSO) Series offers 100 MHz, 200 MHz and 350 MHz bandwidth models in a 4-channel configuration, with a sample rate of 2 GSa/s and a maximum memory depth of 200 Mpts. Additionally, these oscilloscopes are equipped with a large 10.1" capacitive touch display that provide 1024 x 600 resolution and intuitive touchscreen gestures. This series extends its debugging capabilities with new software features including zone triggers, Bode plots and power analysis. The 50 MHz arbitrary waveform generator and serial decoding for I2C, SPI, UART, CAN and LIN protocols are standard in all models. DSO models can be upgraded to an MSO, providing 16 digital channels, at any time after purchase. Additional software upgrades are available for serial decoding of FlexRay, I2S, CAN FD, MIL-STD-1553B, SENT and Manchester protocols.
100 MHz, 200 MHz and 350 MHz Bandwidth
2 GSa/s maximum sample rate
200 Mpts maximum memory depth
Waveform update rates of 120,000 wfms/s (normal Mode) and 500,000 wfms/s (sequence mode)
16 digital channels with logic probe set (included with -MSO models)
Serial bus decoding for I2C, SPI, UART, CAN, and LIN protocols
50 MHz DDS waveform generator and Bode plots
Large 10.1 TFT-LCD capacitive touchscreen, 1024 x 600 resolution
Power analysis feature evaluates 11 different power supply parameters
Segmented acquisition and history function with a maximum storage of 90,000 frames
Math feature supports 2 traces, FFT operation and a formula editor
Standard LAN, USBTMC-compliant USB device port and two USB host ports
Remote control available through built-in web server or PC software
Pass/Fail Trig out and EXT Trig
Related links
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series UKAS
- BK Precision 2560B Series, 200 MHz Bench Oscilloscope 4-Channel
- BK Precision 2560B Series, 350 MHz Bench Oscilloscope 4-Channel
- BK Precision 2560B Series, 100 MHz Bench Oscilloscope 4-Channel
- BK Precision 2560B Series RSCAL
- BK Precision 2560B Series UKAS
- BK Precision 2560B Series UKAS
